Berker Integro White White Plastic Back Box, Wall Mount, 1 Gangs 41 mm 59.5mm 41 mm
- RS Stock No.:
- 434-445
- Distrelec Article No.:
- 302-57-337
- Mfr. Part No.:
- 911512519
- Brand:
- Berker
Subtotal (1 unit)*
$17.15
(exc. GST)
$18.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.15 |
*price indicative
- RS Stock No.:
- 434-445
- Distrelec Article No.:
- 302-57-337
- Mfr. Part No.:
- 911512519
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 41mm | |
| Series | Integro | |
| Material | Plastic | |
| Width | 59.5mm | |
| Colour | White | |
| Finish | White | |
| Range | FLOW/PURE | |
| Standards/Approvals | RoHSRoHS SVHC (REACH) | |
| Mount Type | Wall | |
| Height | 41mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 41mm | ||
Series Integro | ||
Material Plastic | ||
Width 59.5mm | ||
Colour White | ||
Finish White | ||
Range FLOW/PURE | ||
Standards/Approvals RoHSRoHS SVHC (REACH) | ||
Mount Type Wall | ||
Height 41mm | ||
- COO (Country of Origin):
- DE
The Berker Surface-mounted device box 41 mm for FLOW and PURE High-gloss plastic in versions with and without strain relief.
Paint White
Surface protection Untreated
Product type Box
Related links
- Berker Integro White White Plastic Back Box 1 Gangs 41 mm 59.5mm 41 mm
- Berker Integro Anthracite Anthracite Plastic Back Box 1 Gangs 41 mm 59.5mm 41 mm
- Berker Integro Brown Brown Plastic Back Box 1 Gangs 41 mm 59.5mm 41 mm
- Berker Integro Grey Grey Plastic Back Box 1 Gangs 41 mm 59.5mm 41 mm
- Berker Integro White White Plastic Back Box 1 Gangs 16 mm 59.5mm 16 mm
- Berker Integro Anthracite Anthracite Plastic Back Box 1 Gangs 16 mm 59.5mm 16 mm
- Berker Integro Grey Grey Back Box 1 Gangs 36 mm 45mm 36 mm
- Berker Integro Grey Grey Back Box 1 Gangs 38 mm 49mm 38 mm
