Berker Integro Brown Brown Plastic Back Box, Wall Mount, 1 Gangs 41 mm 59.5mm 41 mm
- RS Stock No.:
- 433-169
- Distrelec Article No.:
- 302-57-332
- Mfr. Part No.:
- 911512501
- Brand:
- Berker
Subtotal (1 unit)*
$13.84
(exc. GST)
$15.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.84 |
*price indicative
- RS Stock No.:
- 433-169
- Distrelec Article No.:
- 302-57-332
- Mfr. Part No.:
- 911512501
- Brand:
- Berker
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Depth | 41mm | |
| Series | Integro | |
| Material | Plastic | |
| Width | 59.5mm | |
| Colour | Brown | |
| Finish | Brown | |
| Standards/Approvals | RoHS RoHS 3 (2015/863) | |
| Range | FLOW/PURE | |
| Mount Type | Wall | |
| Height | 41mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Depth 41mm | ||
Series Integro | ||
Material Plastic | ||
Width 59.5mm | ||
Colour Brown | ||
Finish Brown | ||
Standards/Approvals RoHS RoHS 3 (2015/863) | ||
Range FLOW/PURE | ||
Mount Type Wall | ||
Height 41mm | ||
- COO (Country of Origin):
- DE
The Berker Surface-mounted device box 41 mm for FLOW and PURE High-gloss plastic in versions with and without strain relief.
Paint Brown
Surface protection Untreated
Product type Box
- RS Stock No. 0434442
- Mfr. Part No. 911512509
Each
$13.19
- RS Stock No. 0434445
- Mfr. Part No. 911512519
Each
$17.15
- RS Stock No. 0434443
- Mfr. Part No. 911512515
Each
$17.15
- RS Stock No. 2731062
- Mfr. Part No. C239WE
Each
$20.22
Related links
- Berker Integro White White Plastic Back Box 1 Gangs 41 mm 59.5mm 41 mm
- Berker Integro Anthracite Anthracite Plastic Back Box 1 Gangs 41 mm 59.5mm 41 mm
- Berker Integro Grey Grey Plastic Back Box 1 Gangs 41 mm 59.5mm 41 mm
- Berker Integro White White Plastic Back Box 1 Gangs 16 mm 59.5mm 16 mm
- Berker Integro Anthracite Anthracite Plastic Back Box 1 Gangs 16 mm 59.5mm 16 mm
- Berker Integro Grey Grey Back Box 1 Gangs 36 mm 45mm 36 mm
- Berker Integro Grey Grey Back Box 1 Gangs 38 mm 49mm 38 mm
- Berker Integro Grey Grey Back Box 1 Gangs 46 mm 49mm 46 mm












