Schneider Electric OptiLine 45 Clear Natural Aluminium Back Box, IP30 60 mm 60mm 60 mm
- RS Stock No.:
- 347-070
- Mfr. Part No.:
- ISM20422
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$152.06
(exc. GST)
$167.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.06 |
*price indicative
- RS Stock No.:
- 347-070
- Mfr. Part No.:
- ISM20422
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Depth | 60mm | |
| Series | OptiLine 45 | |
| Material | Aluminium | |
| Width | 60mm | |
| Colour | Clear | |
| Finish | Natural | |
| IP Rating | IP30 | |
| Range | Optiline 45 | |
| Standards/Approvals | RoHS | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Depth 60mm | ||
Series OptiLine 45 | ||
Material Aluminium | ||
Width 60mm | ||
Colour Clear | ||
Finish Natural | ||
IP Rating IP30 | ||
Range Optiline 45 | ||
Standards/Approvals RoHS | ||
Height 60mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Service box is a basic 5 module empty enclosure made of anodized aluminium in a natural finish. With dimensions of 285 mm in length, 60 mm in height, and 60 mm in width, it offers a compact and durable solution for housing electrical components.
RoHS compliant
Toxic heavy metal free
Mercury free
IP30 protection rated
Related links
- Schneider Electric OptiLine 45 Clear Natural Aluminium Back Box, IP30 60 mm 60mm 60 mm
- Schneider Electric OptiLine 45 Grey Aluminium Back Box Flush Mount 105 mm 160mm 105 mm
- Schneider Electric OptiLine 45 White L100 mm, Plastic
- Schneider Electric OptiLine 45 Series Anodised Aluminium Box for Use with OptiLine 45 x 297 mm
- Schneider Electric OptiLine 45 Series Anodised Aluminium Box for Use with OptiLine 45 x 252 mm
- Schneider Electric OptiLine 45 White L22 mm, Plastic
- Schneider Electric OptiLine 45 White L100 mm, Plastic
- Schneider Electric OptiLine 45 White L105 mm, Plastic
