Schneider Electric OptiLine Series Anodised Aluminium Box for Use with OptiLine 45 x 297 mm

Subtotal (1 unit)*

$504.27

(exc. GST)

$554.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$504.27

*price indicative

RS Stock No.:
429-159
Mfr. Part No.:
ISM20401
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Box

Product Type

Enclosure Accessory

Length

297mm

For Use With

OptiLine 45

Material

Anodised Aluminium

IP Rating

IP30

Series

OptiLine

Standards/Approvals

Directive RoHS UE, REACH

Hazardous Area Certification

No

COO (Country of Origin):
SE
The Schneider Electric Pop up service box is a versatile cabling installation solution with a natural anodized aluminium finish. Designed for modern workspaces, it features an empty configuration with space for four modules, ensuring flexible power and data integration.

RoHS compliant

IP30 protection rated

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy