Siemens 5SW Grey Plastic Back Box, IP40, Flush Mount 191 mm 110mm 53 mm

Subtotal (1 unit)*

$90.58

(exc. GST)

$99.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$90.58

*price indicative

RS Stock No.:
328-324
Mfr. Part No.:
5SW3007
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Back Box

Internal Depth

53mm

Depth

53mm

Series

5SW

Material

Plastic

Width

110mm

Colour

Grey

IP Rating

IP40

Standards/Approvals

UKCA CE EAC

Mount Type

Flush

Height

191mm

COO (Country of Origin):
DE
The Siemens Wall Mounted enclosure designed for flush mounting providing a protective housing for built-in devices such as switches, sockets and other electrical components. It is commonly used in residential and commercial settings for housing electrical devices safely and securely. It is of gray color with IP40 protection.

Grey Plastic

IP40 rating

net weight 162 g

flush mounted

number of modular width units 5

Related links