Legrand Plate for Use with Batibox
- RS Stock No.:
- 266-3620
- Mfr. Part No.:
- 0 801 80
- Brand:
- Legrand
Subtotal (1 box of 20 units)*
$224.71
(exc. GST)
$247.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $224.71 | $11.236 |
*price indicative
- RS Stock No.:
- 266-3620
- Mfr. Part No.:
- 0 801 80
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plate | |
| Accessory Type | Fixing Frame | |
| Standards/Approvals | NFNF01_18, CBFR_70797, OC | |
| For Use With | Batibox | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plate | ||
Accessory Type Fixing Frame | ||
Standards/Approvals NFNF01_18, CBFR_70797, OC | ||
For Use With Batibox | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand batibox round universal cover has Ø85mm diameter suitable for 1 gang box.
Round cover Ø85mm
Related links
- Legrand Back Box Accessory for Use with Batibox
- Legrand Plate for Use with Enclosure
- Legrand Back Box Accessory for Use with Batibox Drywall Box
- Legrand Plate for Use with Industrial Cabinets
- Legrand Plate
- Legrand White 2 Gang Plastic Cover Plate
- Legrand Batibox Orange Plastic Back Box Flush Mount, 4 Gangs 154mm 50 mm
- Legrand Batibox Red Plastic Back Box Flush Mount, 1 Gangs 86mm 50 mm
