Siemens Socket Outlet Fixing Frame
- RS Stock No.:
- 216-3397
- Mfr. Part No.:
- 5TG9880-5
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-3397
- Mfr. Part No.:
- 5TG9880-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Socket Outlet | |
| Accessory Type | Fixing Frame | |
| Standards/Approvals | RoHS, CE, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Socket Outlet | ||
Accessory Type Fixing Frame | ||
Standards/Approvals RoHS, CE, REACH | ||
- COO (Country of Origin):
- CN
The Siemens delta m-system Light signal has a red colour. It is made up of thermoplastic material.
It has 1-fold
Related links
- Siemens 2 Gang Thermoplastic Mounting Frame
- RS PRO Frame Fixing Nylon fixing hole diameter 8 mm
- Siemens Black 5 Gang Mounting Frame
- Siemens Natural 5 Gang Aluminium Mounting Frame
- HARTING Fixing Frame For Use With 2 Modules
- Siemens Electric White 5 Gang Thermoplastic Mounting Frame
- HARTING Fixing Frame For Use With 2 Module
- Phoenix Contact Black Fixing Frame for use with Infrastructure Charging Sockets
