Sanyo Denki San Ace 9S Series Axial Fan, 24 V dc, DC Operation, 50m³/h, 960mW, 40mA Max, 92 x 92 x 25mm
- RS Stock No.:
- 862-1611
- Distrelec Article No.:
- 301-16-845
- Mfr. Part No.:
- 9S0924L4011
- Brand:
- Sanyo Denki
1 / 1
Bulk discount available
Subtotal (1 unit)**
$30.38
(exc. GST)
$33.42
(inc. GST)
55 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $30.38 |
5 - 11 | $29.84 |
12 - 24 | $29.21 |
25 - 49 | $28.67 |
50 + | $28.18 |
**price indicative
- RS Stock No.:
- 862-1611
- Distrelec Article No.:
- 301-16-845
- Mfr. Part No.:
- 9S0924L4011
- Brand:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 24 V dc | |
Height | 92mm | |
AC or DC Operation | DC | |
Width | 92mm | |
Power Consumption | 960mW | |
Depth | 25mm | |
Maximum Current | 40mA | |
Termination Type | Lead Wire | |
Air Flow | 50m³/h | |
Dimensions | 92 x 92 x 25mm | |
Noise Level | 17dB | |
Fan Speed | 1750rpm | |
Sensor Type | Tachometer | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
Height 92mm | ||
AC or DC Operation DC | ||
Width 92mm | ||
Power Consumption 960mW | ||
Depth 25mm | ||
Maximum Current 40mA | ||
Termination Type Lead Wire | ||
Air Flow 50m³/h | ||
Dimensions 92 x 92 x 25mm | ||
Noise Level 17dB | ||
Fan Speed 1750rpm | ||
Sensor Type Tachometer | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 960mW 80 x 80 x 25mm
- Sanyo Denki 9S Series Axial Fan DC Operation 960mW 92 x 92 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 2.16W 92 x 92 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.68W 92 x 92 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 840mW 92 x 92 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.68W 92 x 92 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 960mW 119 x 119 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 600mW 80 x 80 x 25mm