Recently searched

    Sanyo Denki San Ace 9S Series Axial Fan, 12 V dc, DC Operation, 39.6m³/h, 600mW, 50mA Max, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    $31.57

    (exc. GST)

    $34.73

    (inc. GST)

    Add to Basket
    Select or type quantity
    344 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$31.57
    5 - 9$31.21
    10 - 24$30.63
    25 - 49$30.09
    50 +$29.60

    **price indicative

    RS Stock No.:
    751-1510
    Distrelec Article No.:
    301-16-837
    Mfr. Part No.:
    9S0812L4011
    Brand:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    Height

    80mm

    AC or DC Operation

    DC

    Width

    80mm

    Power Consumption

    600mW

    Maximum Current

    50mA

    Depth

    25mm

    Termination Type

    Lead Wire

    Air Flow

    39.6m³/h

    Dimensions

    80 x 80 x 25mm

    Noise Level

    16dB

    Fan Speed

    2000rpm

    Sensor Type

    Tachometer

    Bearing Type

    Ball

    Related links