Sanyo Denki San Ace 9S Series Axial Fan, 24V dc, 40 m³/h, 960 mW, 40 mA Max 80 mm 80mm 25 mm
- RS Stock No.:
- 862-1602
- Distrelec Article No.:
- 301-16-839
- Mfr. Part No.:
- 9S0824L4011
- Brand:
- Sanyo Denki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.52
(exc. GST)
$40.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $36.52 |
| 5 - 11 | $36.20 |
| 12 - 24 | $35.65 |
| 25 - 49 | $34.99 |
| 50 + | $34.33 |
*price indicative
- RS Stock No.:
- 862-1602
- Distrelec Article No.:
- 301-16-839
- Mfr. Part No.:
- 9S0824L4011
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 24V dc | |
| Power Consumption | 960mW | |
| Maximum Current | 40mA | |
| Air Flow | 40m³/h | |
| Noise Level | 16dB | |
| Fan Speed | 2000rpm | |
| Direction of Curve | Forward | |
| Terminal Type | Screw | |
| Bearing Type | Ball | |
| Fan Frame Type | Square | |
| Fan Frame Size | 80 mm | |
| Height | 80mm | |
| Depth | 25mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Series | San Ace 9S | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 24V dc | ||
Power Consumption 960mW | ||
Maximum Current 40mA | ||
Air Flow 40m³/h | ||
Noise Level 16dB | ||
Fan Speed 2000rpm | ||
Direction of Curve Forward | ||
Terminal Type Screw | ||
Bearing Type Ball | ||
Fan Frame Type Square | ||
Fan Frame Size 80 mm | ||
Height 80mm | ||
Depth 25mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
Series San Ace 9S | ||
- COO (Country of Origin):
- PH
San Ace Silent DC Fans - S Series
Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.
50% reduction in vibration with precision dual ball bearing motor and fan blade balancing
Reduced switching noise at low speed compared to other DC fans
3rd wire pulse sensor for monitoring fan speed as standard
Airflow and noise level specification guaranteed over the life of the fan
Life at 40°C ambient 67,000 hours continuous operation (fan mounted in any position)
ECO product
Approvals
UL, CSA, TUV
Related links
- Sanyo Denki San Ace 9S Series Axial Fan 50 m³/h 40 mA Max 92 mm 92mm 25 mm
- Sanyo Denki San Ace 9S Series Axial Fan 81.6 m³/h 80 mA Max 119 mm 119mm 25 mm
- Sanyo Denki San Ace 9S Series Axial Fan 39.6 m³/h 50 mA Max 80 mm 80mm 25 mm
- Sanyo Denki San Ace 9S Series Axial Fan 67 m³/h 230 mA Max 80 mm 80mm 25 mm
- Sanyo Denki San Ace 9S Series Axial Fan 55.8 m³/h 110 mA Max 80 mm 80mm 25 mm
- Sanyo Denki San Ace 9S Series Axial Fan 49.8 m³/h 60 mA Max 80 mm 80mm 25 mm
- Sanyo Denki San Ace 80(9s) Series Axial Fan 1.12 m³/min 0.23 A Max 80 mm 80mm 25 mm
- Sanyo Denki 9S Series Axial Fan 49.8 m³/h 80 mA Max, IP68 25 mm 80mm 80 mm
