Sanyo Denki San Ace 9WP Series Axial Fan, 12V dc, 74.5 m³/h, 1.68 W, 140 mA Max, IP68 92 mm 92mm 25 mm
- RS Stock No.:
- 829-8965
- Distrelec Article No.:
- 301-16-858
- Mfr. Part No.:
- 9WP0912F401
- Brand:
- Sanyo Denki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.34
(exc. GST)
$56.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 07 September 2026
- Plus 397 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $51.34 |
| 5 - 11 | $50.73 |
| 12 - 24 | $49.55 |
| 25 - 49 | $48.27 |
| 50 + | $47.03 |
*price indicative
- RS Stock No.:
- 829-8965
- Distrelec Article No.:
- 301-16-858
- Mfr. Part No.:
- 9WP0912F401
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 12V dc | |
| Power Consumption | 1.68W | |
| Maximum Current | 140mA | |
| Air Flow | 74.5m³/h | |
| Noise Level | 30dB | |
| Fan Speed | 2650rpm | |
| Terminal Type | Screw | |
| Direction of Curve | Forward | |
| Fan Frame Type | Square | |
| Fan Frame Size | 80 mm | |
| Bearing Type | Ball | |
| Standards/Approvals | RoHS | |
| Series | San Ace 9WP | |
| Height | 92mm | |
| Width | 92mm | |
| Depth | 25mm | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 12V dc | ||
Power Consumption 1.68W | ||
Maximum Current 140mA | ||
Air Flow 74.5m³/h | ||
Noise Level 30dB | ||
Fan Speed 2650rpm | ||
Terminal Type Screw | ||
Direction of Curve Forward | ||
Fan Frame Type Square | ||
Fan Frame Size 80 mm | ||
Bearing Type Ball | ||
Standards/Approvals RoHS | ||
Series San Ace 9WP | ||
Height 92mm | ||
Width 92mm | ||
Depth 25mm | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PH
Sanyo Denki Axial Fan, 12V DC, 30dB - San Ace 9WP Series - 9WP0912F401
Use this axial fan from Sanyo Denki to keep your electronic components ventilated for optimal performance. Thanks to its high speed of 2650rpm, this device provides a powerful air flow of 74.4m³/h for effective cooling of your machine parts. Its current rating of 0.14A makes it suitable for use in low-power systems. This fan has a wide operating temperature range of -20°C to +70°C for use in demanding environments. Its IP68 rating means it can withstand dust and immersion in 1.5m of water for up to 30 minutes, making it suitable for both indoor and outdoor use.
Features & Benefits
• Plastic body and blades for durability and resistance to impact
• Integrated finger guards to prevent contact with fan blades for optimal safety
• Low sound pressure level of 30dB for quiet operation in the workplace
• Self-extinguishing for use in fire-prone areas
• Voltage rating of 12V DC for use in low-voltage systems
Applications
• AC condensers
• Vending machines
• Process and packaging industry
How do I mount this fan?
This fan is easy to mount. It has 4.5mm holes on its four edges for direct surface mounting using screws.
San Ace IP68 Waterproof DC Fans - 9WP Series
San Ace IP68 fans offer protection against dust, water jets and water immersion of up to 1m.
Encapsulated motor with dual stainless steel ball bearing
Long life of 86,000 hrs (60/80mm) / 65,000 hrs (92/119mm) at 40°C ambient temp
3rd wire pulse sensor for fan status monitoring open collector two pulses per revolution
Lightweight plastic construction
Motor protection system lock rotor and reverse polarity
Related links
- Sanyo Denki San Ace 9S Series Axial Fan 75.6 m³/h 140 mA Max 92 mm 92mm 25 mm
- Sanyo Denki San Ace 9WP Series Axial Fan 61.9 m³/h 70 mA Max, IP68 80 mm 80mm 25 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 19.8 m³/h 140 mA Max 40 mm 40mm 20 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 30 m³/h 140 mA Max 60 mm 60mm 10 mm
- Sanyo Denki San Ace 9S Series Axial Fan 64.2 m³/h 70 mA Max 92 mm 92mm 25 mm
- Sanyo Denki San Ace 92 Series DC Axial Fans 51.6 cfm 0.14 A Max 92 mm 92mm 25 mm
- Sunon M Series Axial Fan 87.5 m³/h 140 mA Max, IP0 92 mm 92mm 25 mm
- Sanyo Denki San Ace 9WP Series Axial Fan 168.2 m³/h 220 mA Max, IP68 38 mm 120mm 120 mm
