RS PRO OD9225 Series Axial Fan, 12 V dc, 88.3 m³/h, 2.9 W, 250 mA Max 92.5 mm 92.5 mm 25 mm

Bulk discount available

Subtotal (1 unit)*

$8.71

(exc. GST)

$9.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 March 2026
  • Plus 253 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$8.71
5 - 9$8.29
10 - 24$7.87
25 - 124$7.47
125 +$7.09

*price indicative

RS Stock No.:
668-8842
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Axial Fan

Supply Voltage

12 V dc

Power Consumption

2.9W

Maximum Current

250mA

Air Flow

88.3m³/h

Noise Level

35dB

Fan Speed

2900rpm

Direction of Curve

Backward

Terminal Type

Wire

External Depth

25mm

Fan Frame Type

Square

Bearing Type

Sleeve

Fan Frame Size

92 mm

Depth

25mm

Standards/Approvals

UL, TUV, RoHS, CE

Series

OD9225

Width

92.5 mm

Height

92.5mm

COO (Country of Origin):
CN

RS Pro DC Sealed Sleeve Axial Fans


From RS Pro, DC sealed sleeve axial fans provide a general purpose, compact and reliable solution to a variety of applications. The sealed sleeve technology provides a cost-effective alternative to ball bearing fans, with a longer life expectancy than standard sleeve bearing fans. All models are highly reliable and excellent quality.

Features and Benefits


• Sealed sleeve technology retains bearing lubricant

• Long life expectancy

• Black construction

What’s the difference between a sleeve bearing and a ball bearing fan?


Sleeve bearing axial fans are seen as the more cost effective version of a cooling fan. This includes both the purchase price and the running cost, as they are fully renowned for their energy saving capabilities. A sleeve bearing fan would be a better option within an application which generates low heat, for high heat versions, a ball bearing fan would be preferred option.

What is the benefit of an RS Pro sealed sleeve axial fan?


A sealed sleeve, as opposed to a standard fan sleeve bearing drastically increases the life expectancy of the axial fan. Normally, a sleeve bearing wouldn’t have as much longevity as a ball bearing build, but the sealed sleeve bearing retains lubricant which would otherwise deteriorate over time.

What are axial fans used for?


Axial fans are implemented across all industries where the cooling of components or machinery is essential. These fans work by drawing air across a surface, or to push hot air way to cool it. This is necessary in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.

Other common uses of axial fans


• Server racks- Axial fans are used to keep hubs, routers and patch panels cool.

• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure.

• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life.

Approvals

UL, cUL, TUV

Related links