RS PRO Axial Fan, 24 V dc, DC Operation, 90m³/h, 3.6W, 140mA Max, 92.5 x 92.5 x 25mm

Bulk discount available

Subtotal (1 unit)*

$23.88

(exc. GST)

$26.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 392 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$23.88
5 - 9$23.49
10 - 24$22.87
25 - 124$22.24
125 +$18.30

*price indicative

RS Stock No.:
619-7194
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92.5mm

Power Consumption

3.6W

Width

92.5mm

Maximum Current

140mA

Depth

25mm

Dimensions

92.5 x 92.5 x 25mm

Air Flow

90m³/h

Termination Type

Wire

Noise Level

35dB

Fan Speed

2900rpm

Sensor Type

Open Collector

Direction of Curve

Backward

Bearing Type

Ball

COO (Country of Origin):
CN

RS PRO 24 V DC, DC Axial Fan, 92.5 x 92.5 x 25 mm, 90 m³/h, 3.6 W


Need to ventilate and cool your instruments and components? This axial fan from the RS PRO range lets you keep your equipment cool in its enclosure or cabinet, preventing it from overheating.


It's made of PBT (polybutylene terephthalate) thermoplastic to ensure the fan is flame-resistant and long-lasting. For easy maintenance, the fan is chemical and stain-resistant, so it simply wipes clean.


This product conforms to the RoHS (Restriction of Hazardous Substances) requirements, so it contains only trace amounts of any harmful materials. You'll find this item used in server racks to keep patch panels, hubs and routers cool.

Features and Benefits



  • DC operation

  • Airflow of 90 m³/h

  • Ball-bearing type

  • Dimensions of 92.5 x 92.5 x 25 mm

  • Backward direction of curve

  • Fan speed of 2900 rpm (rotations per minute)

  • Maximum current of 140 mA

  • Noise level of 35 dB

  • Power consumption of 3.6 W

  • Open collector sensor output type

  • Special features of auto restart, brushless, locked rotor protected and polarity protected

  • Static pressure of 0.13 in/H2O

  • Supply voltage of 24 V DC

  • Wire termination type


Approvals

UL, cUL, TUV

Related links