RS PRO Axial Fan, 12 V dc, DC Operation, 49.3m³/h, 1.6W, 100mA Max, 92.5 x 92.5 x 25mm
- RS Stock No.:
- 541-5069
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$22.89
(exc. GST)
$25.18
(inc. GST)
Add 3 units to get free delivery
In Stock
- 20 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.89 |
| 5 - 9 | $22.62 |
| 10 - 24 | $22.10 |
| 25 - 124 | $21.51 |
| 125 + | $17.71 |
*price indicative
- RS Stock No.:
- 541-5069
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | DC | |
| Height | 92.5mm | |
| Width | 92.5mm | |
| Power Consumption | 1.6W | |
| Depth | 25mm | |
| Maximum Current | 100mA | |
| Air Flow | 49.3m³/h | |
| Termination Type | Lead Wire | |
| Dimensions | 92.5 x 92.5 x 25mm | |
| Noise Level | 28dB | |
| Fan Speed | 2100rpm | |
| Direction of Curve | Backward | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 92.5mm | ||
Width 92.5mm | ||
Power Consumption 1.6W | ||
Depth 25mm | ||
Maximum Current 100mA | ||
Air Flow 49.3m³/h | ||
Termination Type Lead Wire | ||
Dimensions 92.5 x 92.5 x 25mm | ||
Noise Level 28dB | ||
Fan Speed 2100rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
RS Brushless High Performance Ball Bearing Fan
RS PRO Brushless High-Performance Ball Bearing Axial Fan
Brought to you by RS PRO, this high-performance ball bearing axial fan offers a cost-effective cooling solution without sacrificing on quality or reliability. With a robust plastic frame and impeller, the fan is perfect for lightweight applications where ventilation and cooling are required. The fan has a brushless DC motor which reduces the chance of overheating while delivering a high-speed high-pressure output.
Brought to you by RS PRO, this high-performance ball bearing axial fan offers a cost-effective cooling solution without sacrificing on quality or reliability. With a robust plastic frame and impeller, the fan is perfect for lightweight applications where ventilation and cooling are required. The fan has a brushless DC motor which reduces the chance of overheating while delivering a high-speed high-pressure output.
Features and Benefits
• PBT UL94V-0 thermoplastic impeller and frame
• Duel ball-bearing system, supporting excellent performance and life expectancy
• Smooth and high-efficiency airflow
• Brushless DC
• Polarity protected
• Auto-restart
Applications
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across the axial of a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
• Server racks- Axial fans are used to keep hubs, routers and patch panels cool
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life
• Server racks- Axial fans are used to keep hubs, routers and patch panels cool
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life
Benefits of ball bearings over sleeve bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures while offering high-power. Another plus is they are not limited by mounting preferences. They are able to be mounted in any axis position, which is excellent for certain designs. Ball-bearing systems are often used where low maintenance and energy-efficient solutions are a preference, and are found in many types of hardware. Their disadvantage against sleeve bearings is that they often operate at higher noise levels.
Why RS PRO?
RS PRO aims to be your go-to brand when you need choice and reliability. All of our RS PRO parts are tested by experts to make sure you have the quality solution you need, whatever your application.
The RS PRO range of workplace health and safety equipment is extensive, giving you the tools and equipment you need to make your workspace as safe and comfortable as possible.
The RS PRO range of workplace health and safety equipment is extensive, giving you the tools and equipment you need to make your workspace as safe and comfortable as possible.
Approvals
UL, cUL, TUV
Approvals
UL, cUL, TUV, CE Marked
Related links
- Sunon ME Series Axial Fan DC Operation 1.56W 70 x 70 x 20mm
- RS PRO Axial Fan DC Operation 2.9W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 3W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 2W 92.5 x 92.5 x 25mm
- Sunon ME Series Axial Fan DC Operation 1.59W 70 x 70 x 20mm
- RS PRO Axial Fan DC Operation 1.9W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 2.9W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 3.6W 92.5 x 92.5 x 25mm
