RS PRO OD1238 Series Axial Fan, 12 V dc, 161.4 m³/h, 4 W, 350 mA Max 120 mm 120 mm 38.5 mm
- RS Stock No.:
- 541-5132
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$40.38
(exc. GST)
$44.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 382 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.38 |
| 5 - 9 | $39.49 |
| 10 - 24 | $38.61 |
| 25 - 124 | $37.75 |
| 125 + | $36.91 |
*price indicative
- RS Stock No.:
- 541-5132
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Axial Fan | |
| Supply Voltage | 12 V dc | |
| Power Consumption | 4W | |
| Maximum Current | 350mA | |
| Air Flow | 161.4m³/h | |
| Noise Level | 41dB | |
| Fan Speed | 2540rpm | |
| Terminal Type | Wire | |
| External Depth | 38mm | |
| Direction of Curve | Forward | |
| Fan Frame Type | Square | |
| Fan Frame Size | 120 mm | |
| Bearing Type | Ball | |
| Depth | 38.5mm | |
| Standards/Approvals | TUV, UL, RoHS, CE | |
| Series | OD1238 | |
| Width | 120 mm | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Axial Fan | ||
Supply Voltage 12 V dc | ||
Power Consumption 4W | ||
Maximum Current 350mA | ||
Air Flow 161.4m³/h | ||
Noise Level 41dB | ||
Fan Speed 2540rpm | ||
Terminal Type Wire | ||
External Depth 38mm | ||
Direction of Curve Forward | ||
Fan Frame Type Square | ||
Fan Frame Size 120 mm | ||
Bearing Type Ball | ||
Depth 38.5mm | ||
Standards/Approvals TUV, UL, RoHS, CE | ||
Series OD1238 | ||
Width 120 mm | ||
Height 120mm | ||
- COO (Country of Origin):
- CN
RS Brushless High Performance Ball Bearing Fan
RS PRO Brushless High-Performance Ball Bearing Axial Fan
Brought to you by RS PRO, this high-performance ball bearing axial fan offers a cost-effective cooling solution without sacrificing on quality or reliability. With a robust plastic frame and impeller, the fan is perfect for lightweight applications where ventilation and cooling are required. The fan has a brushless DC motor which reduces the chance of overheating while delivering a high-speed high-pressure output.
Features and Benefits
• PBT UL94V-0 thermoplastic impeller and frame;• Duel ball-bearing system, supporting excellent performance and life expectancy;• Smooth and high-efficiency airflow;• Brushless DC;• Polarity protected;• Auto-restart
Applications
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across the axial of a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
• Server racks- Axial fans are used to keep hubs, routers and patch panels cool
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life
Benefits of ball bearings over sleeve bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures while offering high-power. Another plus is they are not limited by mounting preferences. They are able to be mounted in any axis position, which is excellent for certain designs. Ball-bearing systems are often used where low maintenance and energy-efficient solutions are a preference, and are found in many types of hardware. Their disadvantage against sleeve bearings is that they often operate at higher noise levels.
Why RS PRO?
RS PRO aims to be your go-to brand when you need choice and reliability. All of our RS PRO parts are tested by experts to make sure you have the quality solution you need, whatever your application.
The RS PRO range of workplace health and safety equipment is extensive, giving you the tools and equipment you need to make your workspace as safe and comfortable as possible.
Approvals
UL, cUL, TUV
Related links
- Sanyo Denki Axial Fan DC Operation 350mA Max, 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 4W 120 x 120 x 25mm
- RS PRO Axial Fan DC Operation 4W 120 x 120 x 38mm
- Sunon SP Series Axial Fan AC Operation 20W 120 x 120 x 38mm
- Sunon DP Series Axial Fan AC Operation 21W 120 x 120 x 38mm
- Sunon A2123 Series Axial Fan AC Operation 22W 120 x 120 x 38mm
- Sunon SF Series Axial Fan AC Operation 19W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 4.2W IP20, 120 x 120 x 38mm
