RS PRO OD1238 Series Axial Fan, 24V dc, 124 m³/h, 4 W, 140 mA Max 120 mm 120mm 38.5 mm

Bulk discount available

Subtotal (1 unit)*

$66.66

(exc. GST)

$73.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$66.66
5 - 9$63.32
10 - 24$60.17
25 - 124$57.15
125 +$54.30

*price indicative

RS Stock No.:
541-5378
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Axial Fan

Supply Voltage

24V dc

Power Consumption

4W

Maximum Current

140mA

Air Flow

124m³/h

Noise Level

33dB

Fan Speed

1950rpm

Terminal Type

Wire

External Depth

38mm

Direction of Curve

Forward

Fan Frame Type

Square

Bearing Type

Ball

Fan Frame Size

120 mm

Series

OD1238

Width

120mm

Height

120mm

Depth

38.5mm

Standards/Approvals

UL, TUV, RoHS, CE

COO (Country of Origin):
CN

*This product is undergoing a branding transition so you may receive dual branding products. Both versions are exactly the same and work to the same spec*


RS Brushless High Performance Ball Bearing Fan


RS PRO Brushless High-Performance Ball Bearing Axial Fan

Brought to you by RS PRO, this high-performance ball bearing axial fan offers a cost-effective cooling solution without sacrificing on quality or reliability. With a robust plastic frame and impeller, the fan is perfect for lightweight applications where ventilation and cooling are required. The fan has a brushless DC motor which reduces the chance of overheating while delivering a high-speed high-pressure output.

Features and Benefits


• PBT UL94V-0 thermoplastic impeller and frame;• Duel ball-bearing system, supporting excellent performance and life expectancy;• Smooth and high-efficiency airflow;• Brushless DC;• Polarity protected;• Auto-restart

Applications


Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across the axial of a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.

• Server racks- Axial fans are used to keep hubs, routers and patch panels cool

• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure

• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life

Benefits of ball bearings over sleeve bearings


Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures while offering high-power. Another plus is they are not limited by mounting preferences. They are able to be mounted in any axis position, which is excellent for certain designs. Ball-bearing systems are often used where low maintenance and energy-efficient solutions are a preference, and are found in many types of hardware. Their disadvantage against sleeve bearings is that they often operate at higher noise levels.

Why RS PRO?


RS PRO aims to be your go-to brand when you need choice and reliability. All of our RS PRO parts are tested by experts to make sure you have the quality solution you need, whatever your application.

The RS PRO range of workplace health and safety equipment is extensive, giving you the tools and equipment you need to make your workspace as safe and comfortable as possible.

Approvals

UL, cUL, TUV

Related links