Recently searched

    RS PRO Axial Fan, 230 V ac, AC Operation, 0.82m³/min, 15.8W, 80mA Max, IP20, 92 x 92 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    $57.27

    (exc. GST)

    $63.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$57.27
    10 - 99$54.96
    100 +$45.81

    **price indicative

    RS Stock No.:
    255-7334
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    230 V ac

    AC or DC Operation

    AC

    Height

    92mm

    Power Consumption

    15.8W

    Width

    92mm

    Depth

    25mm

    Maximum Current

    80mA

    Dimensions

    92 x 92 x 25mm

    Air Flow

    0.82m³/min

    Termination Type

    Wire

    Noise Level

    28dB

    Fan Speed

    2350rpm

    Direction of Curve

    Forward

    Bearing Type

    Ball

    IP Rating

    IP20

    Related links