Recently searched

    RS PRO Axial Fan, 24 V dc, DC Operation, 3.56m³/min, 11.52W, 480mA Max, IP20, 92 x 92 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    $77.25

    (exc. GST)

    $84.97

    (inc. GST)

    Add to Basket
    Select or type quantity
    37 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$77.25
    10 - 99$74.17
    100 +$61.80

    **price indicative

    RS Stock No.:
    255-7316
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    92mm

    Width

    92mm

    Power Consumption

    11.52W

    Depth

    38mm

    Maximum Current

    480mA

    Dimensions

    92 x 92 x 38mm

    Air Flow

    3.56m³/min

    Termination Type

    Wire

    Noise Level

    63dB

    Fan Speed

    6000rpm

    Direction of Curve

    Forward

    Bearing Type

    Ball

    IP Rating

    IP20

    Related links