RS PRO Axial Fan, 24 V dc, DC Operation, 1.57m³/min, 3.12W, 130mA Max, IP20, 92 x 92 x 25mm
- RS Stock No.:
- 255-7309
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$46.74
(exc. GST)
$51.41
(inc. GST)
28 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $46.74 |
10 - 99 | $44.86 |
100 + | $37.38 |
**price indicative
- RS Stock No.:
- 255-7309
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 92mm | |
Width | 92mm | |
Power Consumption | 3.12W | |
Maximum Current | 130mA | |
Depth | 25mm | |
Air Flow | 1.57m³/min | |
Dimensions | 92 x 92 x 25mm | |
Termination Type | Wire | |
Noise Level | 37dB | |
Fan Speed | 3000rpm | |
Direction of Curve | Forward | |
Bearing Type | Ball | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 92mm | ||
Width 92mm | ||
Power Consumption 3.12W | ||
Maximum Current 130mA | ||
Depth 25mm | ||
Air Flow 1.57m³/min | ||
Dimensions 92 x 92 x 25mm | ||
Termination Type Wire | ||
Noise Level 37dB | ||
Fan Speed 3000rpm | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
IP Rating IP20 | ||
Related links
- RS PRO Axial Fan DC Operation 2.16W IP20, 92 x 92 x 25mm
- RS PRO Axial Fan DC Operation 3.12W IP20, 80 x 80 x 25mm
- ebm-papst 3400 N Series Axial Fan DC Operation 3W IP20, 92 x 92 x 25mm
- Sanyo Denki Axial Fan DC Operation 130mA Max, 92 x 92 x 25mm
- RS PRO Axial Fan DC Operation 5.52W IP20, 92 x 92 x 25mm
- RS PRO Axial Fan DC Operation 11.52W IP20, 92 x 92 x 38mm
- RS PRO Axial Fan DC Operation 6.72W IP20, 92 x 92 x 25mm
- Sunon Axial Fan DC Operation 1.8W IP20, 92 x 92 x 25mm