Recently searched

    RS PRO Axial Fan, 24 V dc, DC Operation, 1.88m³/min, 6.72W, 280mA Max, IP20, 92 x 92 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    $71.42

    (exc. GST)

    $78.56

    (inc. GST)

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$71.42
    10 - 99$68.58
    100 +$57.15

    **price indicative

    RS Stock No.:
    255-7311
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    92mm

    Width

    92mm

    Power Consumption

    6.72W

    Maximum Current

    280mA

    Depth

    25mm

    Dimensions

    92 x 92 x 25mm

    Air Flow

    1.88m³/min

    Termination Type

    Wire

    Noise Level

    47dB

    Fan Speed

    4000rpm

    Direction of Curve

    Forward

    Bearing Type

    Ball

    IP Rating

    IP20

    Related links