Sunon Axial Fan, 12 V dc, DC Operation, 24.9cfm, 6.12W, 587mA Max, IP20, 40 x 40 x 28mm
- RS Stock No.:
- 202-5431
- Mfr. Part No.:
- PF40281B1-000U-A99
- Brand:
- Sunon
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.94
(exc. GST)
$30.73
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $27.94 |
5 - 9 | $27.36 |
10 - 49 | $26.52 |
50 - 99 | $25.88 |
100 + | $25.33 |
- RS Stock No.:
- 202-5431
- Mfr. Part No.:
- PF40281B1-000U-A99
- Brand:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Polarity protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 40mm |
Power Consumption | 6.12W |
Width | 40mm |
Maximum Current | 587mA |
Depth | 28mm |
Air Flow | 24.9cfm |
Dimensions | 40 x 40 x 28mm |
IP Rating | IP20 |
Related links
- Sunon PF Series Axial Fan, 12 V dc, DC Operation, 42m³/h, 6.12W,...
- Sunon Axial Fan, 12 V dc, DC Operation, 7cfm, 480mW, 48mA Max,...
- Sunon Axial Fan, 12 V dc, DC Operation, 6.3cfm, 460mW, 46mA Max,...
- Sunon Axial Fan, 12 V dc, DC Operation, 5.4cfm, 380mW, 38mA Max,...
- Sunon Axial Fan, 5 V dc, DC Operation, 5.5cfm, 330mW, 78mA Max,...
- Sunon Axial Fan, 5 V dc, DC Operation, 8cfm, 680mW, 157mA Max,...
- Sunon Axial Fan, 24 V dc, DC Operation, 10.8cfm, 940mW, 45mA Max,...
- Sunon Axial Fan, 12 V dc, DC Operation, 10.8cfm, 960mW, 92mA Max,...