Sunon MF Series Axial Fan, 12V dc, 8 cfm, 620 mW, 59 mA Max, IP20 40 mm 40mm 10 mm
- RS Stock No.:
- 202-5401
- Distrelec Article No.:
- 301-48-152
- Mfr. Part No.:
- MF40101V1-1000U-A99
- Brand:
- Sunon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.03
(exc. GST)
$12.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 293 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $11.03 |
| 5 - 9 | $10.71 |
| 10 - 49 | $10.38 |
| 50 - 99 | $10.18 |
| 100 + | $9.95 |
*price indicative
- RS Stock No.:
- 202-5401
- Distrelec Article No.:
- 301-48-152
- Mfr. Part No.:
- MF40101V1-1000U-A99
- Brand:
- Sunon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Product Type | Axial Fan | |
| Supply Voltage | 12V dc | |
| Power Consumption | 620mW | |
| Maximum Current | 59mA | |
| Air Flow | 8cfm | |
| Noise Level | 27.3dB | |
| Fan Speed | 7000rpm | |
| External Depth | 10mm | |
| Direction of Curve | Forward | |
| Terminal Type | Wire | |
| Bearing Type | Vapo | |
| Fan Frame Type | Square | |
| Fan Frame Size | 40 mm | |
| Series | MF | |
| Width | 40mm | |
| Height | 40mm | |
| Standards/Approvals | TUV, cUR, CE, UL | |
| Depth | 10mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Product Type Axial Fan | ||
Supply Voltage 12V dc | ||
Power Consumption 620mW | ||
Maximum Current 59mA | ||
Air Flow 8cfm | ||
Noise Level 27.3dB | ||
Fan Speed 7000rpm | ||
External Depth 10mm | ||
Direction of Curve Forward | ||
Terminal Type Wire | ||
Bearing Type Vapo | ||
Fan Frame Type Square | ||
Fan Frame Size 40 mm | ||
Series MF | ||
Width 40mm | ||
Height 40mm | ||
Standards/Approvals TUV, cUR, CE, UL | ||
Depth 10mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Related links
- Sunon MF Series Axial Fan 8 cfm 157 mA Max, IP20 40 mm 40mm 10 mm
- Sunon MF Series Axial Fan 7 cfm 48 mA Max, IP20 40 mm 40mm 10 mm
- Sunon MF Series Axial Fan 10.8 cfm 92 mA Max, IP20 40 mm 40mm 20 mm
- Sunon MF Series Axial Fan 8.9 cfm 173 mA Max, IP20 40 mm 40mm 20 mm
- Sunon MF Series Axial Fan 8.9 cfm 39 mA Max, IP20 40 mm 40mm 20 mm
- Sunon MF Series Axial Fan 6.3 cfm 101 mA Max, IP20 40 mm 40mm 6 mm
- Sunon MF Series Axial Fan 10.8 cfm 45 mA Max, IP20 40 mm 40mm 20 mm
- Sunon MF Series Axial Fan 6.3 cfm 46 mA Max, IP20 40 mm 40mm 20 mm
