Sunon MF Series Axial Fan, 12V dc, 10.8 cfm, 960 mW, 92 mA Max, IP20 40 mm 40mm 20 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.10

(exc. GST)

$15.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 427 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 13 October 2026
  • Plus 400 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$14.10
5 - 9$13.80
10 - 49$13.37
50 - 99$13.01
100 +$12.76

*price indicative

RS Stock No.:
202-5406
Distrelec Article No.:
301-29-664
Mfr. Part No.:
MF40201VX-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Product Type

Axial Fan

Supply Voltage

12V dc

Power Consumption

960mW

Maximum Current

92mA

Air Flow

10.8cfm

Noise Level

27.5dB

Fan Speed

8000rpm

Terminal Type

Wire

Direction of Curve

Forward

External Depth

20mm

Fan Frame Size

40 mm

Bearing Type

Vapo

Fan Frame Type

Square

Width

40mm

Height

40mm

Depth

20mm

Standards/Approvals

CE, cUR, TUV, UL

Series

MF

IP Rating

IP20

COO (Country of Origin):
CN
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.

Automatic restart

Polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy