Sunon EE Series Axial Fan, 12V dc, 39.5 cfm, 960 mW, 92 mA Max, IP20 92 mm 92mm 25 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.83

(exc. GST)

$13.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$11.83
5 - 9$11.60
10 - 49$11.25
50 - 99$11.00
100 +$10.77

*price indicative

RS Stock No.:
202-5376
Mfr. Part No.:
EF92251S3-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Product Type

Axial Fan

Supply Voltage

12V dc

Power Consumption

960mW

Maximum Current

92mA

Air Flow

39.5cfm

Noise Level

28dB

Fan Speed

2400rpm

Direction of Curve

Forward

External Depth

25mm

Terminal Type

Wire

Bearing Type

Sleeve

Fan Frame Type

Square

Fan Frame Size

92 mm

Depth

25mm

Standards/Approvals

CE, cUR, TUV, UL

Height

92mm

Series

EE

Width

92mm

IP Rating

IP20

COO (Country of Origin):
CN
The Sunon DC brushless fan has lubricated sleeve bearing system . It also has counter clockwise rotation viewed from front of the fan blade.

Automatic restart

Polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy