Sunon Axial Fan, 5 V dc, DC Operation, 6cfm, 700mW, 161mA Max, IP20, 30 x 30 x 15mm
- RS Stock No.:
- 202-5395
- Distrelec Article No.:
- 301-48-132
- Mfr. Part No.:
- MF30150V1-1000U-A99
- Brand:
- Sunon
Bulk discount available
Subtotal (1 unit)*
$20.15
(exc. GST)
$22.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.15 |
| 5 - 9 | $19.73 |
| 10 - 49 | $19.14 |
| 50 - 99 | $18.70 |
| 100 + | $18.28 |
*price indicative
- RS Stock No.:
- 202-5395
- Distrelec Article No.:
- 301-48-132
- Mfr. Part No.:
- MF30150V1-1000U-A99
- Brand:
- Sunon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 5 V dc | |
| AC or DC Operation | DC | |
| Height | 30mm | |
| Power Consumption | 700mW | |
| Width | 30mm | |
| Depth | 15mm | |
| Maximum Current | 161mA | |
| Air Flow | 6cfm | |
| Dimensions | 30 x 30 x 15mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 5 V dc | ||
AC or DC Operation DC | ||
Height 30mm | ||
Power Consumption 700mW | ||
Width 30mm | ||
Depth 15mm | ||
Maximum Current 161mA | ||
Air Flow 6cfm | ||
Dimensions 30 x 30 x 15mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Polarity protection
Related links
- Sunon Axial Fan DC Operation 560mW IP20, 30 x 30 x 6mm
- Sunon Axial Fan DC Operation 600mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 390mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 300mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 660mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 270mW IP20, 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 340mW IP20, 50 x 50 x 15mm
- Sunon Axial Fan DC Operation 2.22W IP20, 60 x 60 x 15mm
