Sunon Axial Fan, 12 V dc, DC Operation, 10.2cfm, 340mW, 42mA Max, IP20, 50 x 50 x 15mm

Bulk discount available

Subtotal (1 unit)*

$9.36

(exc. GST)

$10.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$9.36
5 - 9$9.07
10 - 49$8.80
50 - 99$8.60
100 +$8.41

*price indicative

RS Stock No.:
202-5415
Distrelec Article No.:
301-48-164
Mfr. Part No.:
MF50151V3-1000U-A99
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Supply Voltage

12 V dc

Height

50mm

AC or DC Operation

DC

Power Consumption

340mW

Width

50mm

Depth

15mm

Maximum Current

42mA

Dimensions

50 x 50 x 15mm

Air Flow

10.2cfm

IP Rating

IP20

COO (Country of Origin):
CN
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.

Automatic restart
Polarity protection

Related links