Sanyo Denki 9GV Series Axial Fan, 48 V dc, DC Operation, 234.5m³/h, 40.32W, 840mA Max, 80 x 80 x 38mm
- RS Stock No.:
- 191-9403
- Mfr. Part No.:
- 9GV0848P1G03
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$80.40
(exc. GST)
$88.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $80.40 |
| 5 - 9 | $78.04 |
| 10 - 24 | $75.55 |
| 25 - 49 | $73.96 |
| 50 + | $72.37 |
*price indicative
- RS Stock No.:
- 191-9403
- Mfr. Part No.:
- 9GV0848P1G03
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 48 V dc | |
| AC or DC Operation | DC | |
| Height | 80mm | |
| Power Consumption | 40.32W | |
| Width | 80mm | |
| Depth | 38mm | |
| Maximum Current | 840mA | |
| Termination Type | Lead Wire | |
| Air Flow | 234.5m³/h | |
| Dimensions | 80 x 80 x 38mm | |
| Noise Level | 65dB(A) | |
| Sensor Type | Pulse | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 48 V dc | ||
AC or DC Operation DC | ||
Height 80mm | ||
Power Consumption 40.32W | ||
Width 80mm | ||
Depth 38mm | ||
Maximum Current 840mA | ||
Termination Type Lead Wire | ||
Air Flow 234.5m³/h | ||
Dimensions 80 x 80 x 38mm | ||
Noise Level 65dB(A) | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Related links
- Sanyo Denki 9GV Series Axial Fan DC Operation 38.4W 80 x 80 x 38mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 45.6W 80 x 80 x 38mm
- Sanyo Denki Axial Fan DC Operation 40.32W 80 x 80 x 38mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 1.15A Max, 140 x 140 x 38mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 36W 120 x 120 x 38mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 24W 60 x 60 x 38mm
- Sanyo Denki San Ace 9GV Series Axial Fan DC Operation 36W 80 x 80 x 38mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 2.3A Max, 140 x 140 x 38mm
