Sanyo Denki 9WL Series Axial Fan, 48 V dc, DC Operation, 3.7m³/min, 23.04W, 480mA Max, IP68, 92 x 92 x 38mm
- RS Stock No.:
- 185-4543
- Mfr. Part No.:
- 9WL0948P1H601
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$175.34
(exc. GST)
$192.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $175.34 |
| 10 - 49 | $171.66 |
| 50 + | $154.47 |
*price indicative
- RS Stock No.:
- 185-4543
- Mfr. Part No.:
- 9WL0948P1H601
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 48 V dc | |
| AC or DC Operation | DC | |
| Height | 92mm | |
| Width | 92mm | |
| Power Consumption | 23.04W | |
| Depth | 38mm | |
| Maximum Current | 480mA | |
| Termination Type | Lead Wire | |
| Dimensions | 92 x 92 x 38mm | |
| Air Flow | 3.7m³/min | |
| Noise Level | 61dB(A) | |
| Fan Speed | 9000rpm | |
| Sensor Type | PWM | |
| Bearing Type | Ball | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 48 V dc | ||
AC or DC Operation DC | ||
Height 92mm | ||
Width 92mm | ||
Power Consumption 23.04W | ||
Depth 38mm | ||
Maximum Current 480mA | ||
Termination Type Lead Wire | ||
Dimensions 92 x 92 x 38mm | ||
Air Flow 3.7m³/min | ||
Noise Level 61dB(A) | ||
Fan Speed 9000rpm | ||
Sensor Type PWM | ||
Bearing Type Ball | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PH
Splash Proof Fan San Ace 92W
Related links
- Sanyo Denki 9WL Series Axial Fan DC Operation 22.8W IP68, 92 x 92 x 38mm
- Sanyo Denki 9WL Series Axial Fan DC Operation 22.8W IP68, 92 x 92 x 38mm
- Sanyo Denki San Ace 9WL Series Axial Fan DC Operation 5.04W IP68, 92 x 92 x 25mm
- Sanyo Denki San Ace 9WL Series Axial Fan DC Operation 5.04W IP68, 92 x 92 x 25mm
- Sanyo Denki 9WV Series Axial Fan DC Operation 39.4W IP68, 92 x 92 x 38mm
- Sanyo Denki Axial Fan DC Operation 480mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 6W IP68, 92 x 92 x 25mm
- Sanyo Denki Axial Fan DC Operation 6W IP68, 92 x 92 x 25mm
