Sanyo Denki San Ace 9WL Series Axial Fan, 12 V dc, DC Operation, 132m³/h, 5.04W, 420mA Max, IP68, 92 x 92 x 25mm
- RS Stock No.:
- 124-9431
- Mfr. Part No.:
- 9WL0912P4J001
- Brand:
- Sanyo Denki
On back order for despatch 19/07/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$165.02
(exc. GST)
$181.52
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $165.02 |
5 - 11 | $161.78 |
12 - 24 | $155.60 |
25 - 49 | $151.81 |
50 + | $148.52 |
- RS Stock No.:
- 124-9431
- Mfr. Part No.:
- 9WL0912P4J001
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
San Ace Long Life IP68 Waterproof DC Fans - 9WL Series
San Ace 9WL series fans have IP68 waterproof protection also protecting against dust. These fans are ideal for equipment that operates without maintenance for long durations.
Features and Benefits
Aluminium frame
Long lifespan
IP68 rated water and dust resistant
High air flow and static pressure
PWM speed control function
Low power consumption
Long lifespan
IP68 rated water and dust resistant
High air flow and static pressure
PWM speed control function
Low power consumption
Standards
IP68
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 92mm |
AC or DC Operation | DC |
Width | 92mm |
Power Consumption | 5.04W |
Depth | 25.2mm |
Maximum Current | 420mA |
Air Flow | 132m³/h |
Dimensions | 92 x 92 x 25mm |
Termination Type | Lead Wire |
Noise Level | 44dB |
Fan Speed | 5000rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
IP Rating | IP68 |
Related links
- Sanyo Denki San Ace 9WL Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki San Ace 9WP Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki San Ace 9WP Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki San Ace 9WL Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki San Ace 9WL Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki San Ace 9WL Series Axial Fan, 12 V dc, DC Operation,...