Sanyo Denki Axial Fan, 48 V dc, DC Operation, 11.5W, 480mA Max, 120 x 120 x 38mm

Bulk discount available

Subtotal (1 unit)*

$74.40

(exc. GST)

$81.84

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 43 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$74.40
10 - 49$72.61
50 +$70.87

*price indicative

RS Stock No.:
245-5584
Distrelec Article No.:
302-89-201
Mfr. Part No.:
9RA1248G1001
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

120mm

Width

38mm

Power Consumption

11.5W

Maximum Current

480mA

Depth

120mm

Dimensions

120 x 120 x 38mm

COO (Country of Origin):
PH
The Sanyo Denki has developed and launched the 120 x 120 x 38 mm San Ace 120 9RA type DC Fan that features the lowest noise in the industry.This fan is ideal for cooling medical equipment, measuring instruments, and other applications that require particularly quiet operation.

Low noise and energy saving
Rich lineup
Rated voltage 48v
Operating voltage is 40.8 to 55.2v
Operating temperature range is -20 to +70 °c
Expected life is 30000 to 53000 hrs

Related links