Sanyo Denki San Ace 9HV Series Axial Fan, 12V dc, 112.8 m³/h, 32.4 W, 2.7 A Max, IP0 60 mm 60mm 38 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.26

(exc. GST)

$58.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$53.26
5 - 11$52.90
12 - 24$52.10
25 - 49$50.90
50 +$49.48

*price indicative

RS Stock No.:
123-7356
Mfr. Part No.:
9HV0612P1J001
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

12V dc

Power Consumption

32.4W

Maximum Current

2.7A

Air Flow

112.8m³/h

Noise Level

68dB

Fan Speed

21700rpm

Direction of Curve

Backward

Terminal Type

Screw

Bearing Type

Ball

Fan Frame Size

60 mm

Fan Frame Type

Square

Depth

38mm

Height

60mm

Standards/Approvals

RoHS

Width

60mm

Series

San Ace 9HV

IP Rating

IP0

Sanyo Denki San Ace 9HV Series High pressure DC Fan


Sanyo Denki San Ace range of high pressure DC fans have been designed with high static applications in mind. Thanks to the higher static pressure, the 9HV series offers lower power consumption than other models. The San Ace range is ideal for applications with densely packed components.

Features and Benefits

High static pressure.

PWM speed control function.

60 mm & 80 mm square options available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy