- RS Stock No.:
- 191-9412
- Mfr. Part No.:
- 9HV0612P1J0011
- Brand:
- Sanyo Denki
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.90
(exc. GST)
$59.29
(inc. GST)
Units | Per unit |
1 - 4 | $53.90 |
5 - 9 | $52.32 |
10 - 24 | $50.66 |
25 - 49 | $49.58 |
50 + | $48.50 |
- RS Stock No.:
- 191-9412
- Mfr. Part No.:
- 9HV0612P1J0011
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 60mm |
AC or DC Operation | DC |
Width | 60mm |
Power Consumption | 32.4W |
Depth | 38mm |
Maximum Current | 2.7A |
Air Flow | 112.8m³/h |
Dimensions | 60 x 60 x 38mm |
Termination Type | Lead Wire |
Noise Level | 68dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Hammond Polycarbonate Enclosure, 60 x 60 x 22mm
- Hammond 1551 Series White ABS Enclosure White Lid, 60 x 60 x 20mm
- Heatsink 2K/W, 60 x 60 x 16mm
- Wurth Elektronik Thermal Gap Pad 60 x 60 x 0.25mm
- Heatsink 0.5K/W, 60 x 60 x 47mm
- Hammond 1551SNAP Series Plastic General Purpose Enclosure 60 x 60 x 20mm
- Hammond 1551 Series Black ABS Enclosure Black Lid, 60 x 60 x 20mm
- Sanyo Denki San Ace 9HV Series Axial Fan DC Operation 32.4W 60 x 60 x 38mm