Sunon PMD Series Axial Fan, 12 V dc, DC Operation, 155.9m³/h, 5.6W, 470mA Max, 92 x 92 x 38mm
- RS Stock No.:
- 126-515
- Mfr. Part No.:
- PMD1209PMB3-A(2).GN
- Brand:
- Sunon
Bulk discount available
Subtotal (1 unit)**
Was $64.92
You pay
$21.25
(exc. GST)
$23.37
(inc. GST)
1 In AU stock for next working day delivery*
11 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $21.25 |
5 - 9 | $20.99 |
10 - 24 | $20.50 |
25 - 49 | $19.95 |
50 + | $19.43 |
**price indicative
- RS Stock No.:
- 126-515
- Mfr. Part No.:
- PMD1209PMB3-A(2).GN
- Brand:
- Sunon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sunon | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 92mm | |
Width | 92mm | |
Power Consumption | 5.6W | |
Maximum Current | 470mA | |
Depth | 38mm | |
Dimensions | 92 x 92 x 38mm | |
Air Flow | 155.9m³/h | |
Noise Level | 50.3dB | |
Fan Speed | 3800rpm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 92mm | ||
Width 92mm | ||
Power Consumption 5.6W | ||
Maximum Current 470mA | ||
Depth 38mm | ||
Dimensions 92 x 92 x 38mm | ||
Air Flow 155.9m³/h | ||
Noise Level 50.3dB | ||
Fan Speed 3800rpm | ||
Bearing Type Ball | ||
Related links
- Sunon PMD Series Axial Fan DC Operation 12.5W 92 x 92 x 38mm
- Sunon PMD Series Axial Fan DC Operation 12.2W 92 x 92 x 38mm
- Sunon PMD Series Axial Fan DC Operation 6W 92 x 92 x 38mm
- Sunon PMD Series Axial Fan DC Operation 18.2W 120 x 120 x 38mm
- Sunon PMD Series Axial Fan DC Operation 14.4W 120 x 120 x 38mm
- Sunon PMD Series Axial Fan DC Operation 13.7W 120 x 120 x 38mm
- Sunon PMD Series Axial Fan DC Operation 10.3W 60 x 60 x 38mm
- Sunon PMD Series Axial Fan DC Operation 9.6W 80 x 80 x 38mm