Recently searched

    Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 289m³/h, 13.7W, 570mA Max, 120 x 120 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    Was $121.79

    You pay

    $115.70

    (exc. GST)

    $127.27

    (inc. GST)

    Add to Basket
    Select or type quantity
    8 In AU stock for next working day delivery*
    226 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$115.70
    5 - 11$114.28
    12 - 24$112.22
    25 - 49$110.08
    50 +$108.07

    **price indicative

    RS Stock No.:
    798-0827
    Distrelec Article No.:
    304-23-601
    Mfr. Part No.:
    PMD2412PMB2-A (2).GN
    Brand:
    Sunon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sunon

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    120mm

    Power Consumption

    13.7W

    Width

    38mm

    Maximum Current

    570mA

    Depth

    120mm

    Air Flow

    289m³/h

    Dimensions

    120 x 120 x 38mm

    Noise Level

    51dB

    Fan Speed

    3800rpm

    Direction of Curve

    Forward

    Bearing Type

    Ball

    Related links