Sunon PMD Series Axial Fan, 12V dc, 204.3 m³/h, 12.5 W, 1.04 A Max 92 mm 92mm 38 mm
- RS Stock No.:
- 126-509
- Mfr. Part No.:
- PMD1209PMB1-A(2).GN
- Brand:
- Sunon
Bulk discount available
Subtotal (1 unit)*
$92.26
(exc. GST)
$101.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $92.26 |
| 5 - 9 | $91.11 |
| 10 - 24 | $89.44 |
| 25 - 49 | $87.67 |
| 50 + | $86.14 |
*price indicative
- RS Stock No.:
- 126-509
- Mfr. Part No.:
- PMD1209PMB1-A(2).GN
- Brand:
- Sunon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Product Type | Axial Fan | |
| Supply Voltage | 12V dc | |
| Power Consumption | 12.5W | |
| Maximum Current | 1.04A | |
| Air Flow | 204.3m³/h | |
| Noise Level | 57.6dB | |
| Fan Speed | 4900rpm | |
| Terminal Type | Wire | |
| Fan Frame Size | 92 mm | |
| Bearing Type | Ball | |
| Fan Frame Type | Square | |
| Standards/Approvals | RoHS | |
| Width | 92mm | |
| Series | PMD | |
| Height | 92mm | |
| Depth | 38mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Product Type Axial Fan | ||
Supply Voltage 12V dc | ||
Power Consumption 12.5W | ||
Maximum Current 1.04A | ||
Air Flow 204.3m³/h | ||
Noise Level 57.6dB | ||
Fan Speed 4900rpm | ||
Terminal Type Wire | ||
Fan Frame Size 92 mm | ||
Bearing Type Ball | ||
Fan Frame Type Square | ||
Standards/Approvals RoHS | ||
Width 92mm | ||
Series PMD | ||
Height 92mm | ||
Depth 38mm | ||
Sunon PMD Series High Pressure DC Fans
Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable fans that are suitable for a wide range of cooling applications. With a long service life and very high airflow performance, the Sunon PMD Series of high pressure fans offers thermal fan solutions for applications in information technology, network communications, optoelectronics and automobile electronics.
Features and Benefits:
• DC Axial suitable for demanding cooling applications
• Airflow and static pressure performance is 30% more effective
• Very high airflow performance and static pressure capabilities
• Long service life
Applications
The PMD series of axial fans have a thin size which makes them well suited cooling specific areas on a PDB, or for any thermal application where space saving is a concern.
Q: Are these fans durable?
A: With a thermoplastic construction, the fans are suited for use in high temperatures. Their quality construction ensures a long working life.
Q: Are the fans easy to use?
A: The PMD series of fans have straight-forward screw in mounting. They also have a pre-fitted wire lead.
Q: Are the accessories available for these fans?
A: There are Sunon brand finger guards available in various sizes. (Example: 544-0548)
Approvals
UL, CE
Related links
- Sunon PMD Series Axial Fan 204.3 m³/h 510 mA Max 92 mm 92mm 38 mm
- Sunon PMD Series Axial Fan 155.9 m³/h 470 mA Max 92 mm 92mm 38 mm
- Sunon PMD Series Axial Fan 156 m³/h 250 mA Max 92 mm 92mm 38 mm
- Sunon PMD Series Axial Fan 323 m³/h 1.6 A Max 120 mm 120mm 38 mm
- Sunon PMD Series Axial Fan 143 m³/h 760 mA Max 80 mm 80mm 38 mm
- Sunon PMD Series Axial Fan 96 m³/h 430 mA Max 60 mm 60mm 38 mm
- Sunon PMD Series Axial Fan 143 m³/h 400 mA Max 80 mm 80mm 38 mm
- Sunon PMD Series Axial Fan 323 m³/h 760 mA Max 120 mm 120mm 38 mm
