Bahco HGPS-1.0-400 Steel, 1.25 kg Axe, 400mm

Subtotal (1 unit)*

$56.69

(exc. GST)

$62.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.69

*price indicative

RS Stock No.:
470-242
Mfr. Part No.:
HGPS-1.0-400
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Axe

Head Material

Steel

Head Weight

1.25kg

Handle Length

400mm

Handle Included

Yes

Handle Material

Ash Wood

Overall Length

400mm

Standards/Approvals

DIN 7287, DIN 5132, FSC

RoHS Status: Exempt

The Bahco Camping Axe 132 Form B features an 8 mm suspension hole at the end of the handle for easy storage. It is FSC certified and has a thin, wide German-style blade for clean cuts. Made from high-quality tool steel according to DIN 7287, class B, the head is secured by a jagged composite plastic wedge with a Euro hanger. The thin, wide blade ensures easy penetration and clean cutting of wood.

Comfortable to use with its curved solid ash wood handle

Secure fixing of the head with a jagged composite plastic wedge equipped with a Euro hanger

Easy storage with the 8 mm hanging hole in the shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy