Neutrik Audio Male XLR Straight XLR AV Adapter

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$22.32

(exc. GST)

$24.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$22.32-
25 +$21.981%

*price indicative

RS Stock No.:
448-272
Distrelec Article No.:
142-61-368
Mfr. Part No.:
NA3MM
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

AV Adapter

Converts From Type

XLR

Sub Type

Audio

Orientation

Straight

Converts to Type

XLR

Number of Connectors B

1

Minimum Operating Temperature

-20°C

Converts to Gender - Connector

Male

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Length

73.7mm

Converts to Gender - Contact

Male

Number of Connectors A

1

Contact Material

Brass

Maximum Operating Temperature

65°C

Standards/Approvals

No

Series

XX

Housing Material

Nylon

Contact Plating

Silver

Colour

Silver

Neutrik XLR Adaptors


High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy