Neutrik Audio Female RCA Straight XLR AV Adapter
- RS Stock No.:
- 448-351
- Distrelec Article No.:
- 142-61-418
- Mfr. Part No.:
- NA2MPMF
- Brand:
- Neutrik
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$26.03
(exc. GST)
$28.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 515 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $26.03 | - |
| 25 + | $25.66 | 1% |
*price indicative
- RS Stock No.:
- 448-351
- Distrelec Article No.:
- 142-61-418
- Mfr. Part No.:
- NA2MPMF
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | AV Adapter | |
| Sub Type | Audio | |
| Converts From Type | XLR | |
| Converts to Type | RCA | |
| Orientation | Straight | |
| Voltage | 5V | |
| Number of Connectors A | 1 | |
| Converts to Gender - Contact | Female | |
| Minimum Operating Temperature | -30°C | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Length | 68mm | |
| Number of Connectors B | 1 | |
| Converts From Gender - Connector | Male | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Bronze | |
| Housing Material | Steel | |
| Standards/Approvals | No | |
| Series | X | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type AV Adapter | ||
Sub Type Audio | ||
Converts From Type XLR | ||
Converts to Type RCA | ||
Orientation Straight | ||
Voltage 5V | ||
Number of Connectors A 1 | ||
Converts to Gender - Contact Female | ||
Minimum Operating Temperature -30°C | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Length 68mm | ||
Number of Connectors B 1 | ||
Converts From Gender - Connector Male | ||
Maximum Operating Temperature 80°C | ||
Contact Material Bronze | ||
Housing Material Steel | ||
Standards/Approvals No | ||
Series X | ||
Colour Silver | ||
Contact Plating Gold | ||
Neutrik XLR Adaptors
High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.
Related links
- Neutrik Straight AV Adapter XLR Male Audio Female BNC
- Neutrik Straight AV Adapter XLR Male Audio Male RCA
- Neutrik Straight AV Adapter XLR Female Audio Female RCA
- Neutrik Straight AV Adapter XLR Male Audio Male XLR
- Neutrik Straight AV Adapter 1/4 in Stereo Male Audio Female XLR
- Neutrik Straight AV Adapter 1/4 in Mono Male Audio Female XLR
- Neutrik Straight AV Adapter XLR Female Audio Male XLR
- Neutrik Straight AV Adapter 1/4 in Mono Male Audio Male XLR
