Lovato Electric Auxiliary Contact Block, 2 Contact, 2 NO, Snap-On, 1.6 kA, BFX1020
- RS Stock No.:
- 685-1523
- Mfr. Part No.:
- BFX1020
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$24.82
(exc. GST)
$27.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.82 |
*price indicative
- RS Stock No.:
- 685-1523
- Mfr. Part No.:
- BFX1020
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Contact Current | 1.6kA | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Operational Current Ie | 630A | |
| Mechanical Durability | 10Mcycles | |
| Mounting Location | Front Side | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-1, CSA, UL, IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Contact Current 1.6kA | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Operational Current Ie 630A | ||
Mechanical Durability 10Mcycles | ||
Mounting Location Front Side | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-1, CSA, UL, IEC/EN 60947-4-1 | ||
- COO (Country of Origin):
- IT
Auxiliary Contact Blocks
Auxiliary contacts with front centre mounting
IP20 finger safe protection
Lovato Orange Contactors, Control Relays and Accessories
Note
For use with BF series contactors only.
Related links
- Lovato Auxiliary Contact Block 2 NC DIN Rail 1000V, BFX1002
- Lovato Auxiliary Contact Block 2 NC/2 NO DIN Rail 690V, BFX1022
- Lovato Auxiliary Contact Block 1 NO/3 NC DIN Rail 690V, BFX1013
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A46060
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022D012
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail BF0022L048
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A04860
- Lovato Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A400
