Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, Acti9 Auxiliaires, A9N26917
- RS Stock No.:
- 205-186
- Mfr. Part No.:
- A9N26917
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$236.98
(exc. GST)
$260.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.98 |
*price indicative
- RS Stock No.:
- 205-186
- Mfr. Part No.:
- A9N26917
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Series | Acti9 Auxiliaires | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 500V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1 EN/IEC 60947-5-4 GB/T 14048.5 GB/T 14048.17 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Series Acti9 Auxiliaires | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 500V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1 EN/IEC 60947-5-4 GB/T 14048.5 GB/T 14048.17 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Electrical auxiliary is a modular fault contact used as remote indication of tripping upon a fault of the associated device. The rated current (In) is from 2mA to 100mA with operating frequency of 50Hz to 60Hz at 24VAC to 250VAC, and from 2mA to 100mA at 24VDC to 220VDC. It has 1 position switch with contacts type 1 C/O. It is intended for new or renovated installation in small commercial, buildings, critical buildings, healthcare, industry, data center and infrastructures. This fault contact is compatible with Acti9 ranges such as C120, C60H-DC, SW60-DC and C60PV-DC. The SD is either used for device short name or compatibility code. The mechanical indicator is provided on the product for signalling (Local). It has a screw clamp terminal connection at bottom.
IP20 protection rated
CE Approved
- RS Stock No. 0205159
- Mfr. Part No. GS2AF73
Each
$866.59
- RS Stock No. 0654065
- Mfr. Part No. M9A26917
Each
$111.85
- RS Stock No. 0341545
- Mfr. Part No. A9A26917
Each
$180.10
- RS Stock No. 2727427
- Mfr. Part No. A9A26907
Each
$122.09
Related links
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 250V, A9N26904
- Schneider Electric Auxiliary Contact 1 CO 6 A A9N26907
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26907
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9N26914
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26904
- Schneider Electric Auxiliary Contact 1 CO A9A19803
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 425V, A9A26927
- Schneider Electric Auxiliary Contact 1 CO 100 mA, A9A19804











