Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, Acti9, A9A19803

Subtotal (1 unit)*

$313.35

(exc. GST)

$344.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.35

*price indicative

RS Stock No.:
479-570
Mfr. Part No.:
A9A19803
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 CO

Series

Acti9

Terminal Type

Screw Clamp

Mounting Location

DIN Rail

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-5-1

COO (Country of Origin):
PT
The Schneider Electric Auxiliary contact with 1 OF/SD configuration supports both AC and DC operation. Rated for 6 A at 24V DC and 2 A at 60V DC, ensuring reliable signaling and monitoring in control systems.

EN/IEC 60947-5-1 Standard

9 mm pitches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy