Siemens Auxiliary Switch Block, 2 Contact, 2 NC, 3RH19, Snap-On, 3RH19212KA02
- RS Stock No.:
- 271-9935
- Mfr. Part No.:
- 3RH19212KA02
- Brand:
- Siemens
Subtotal (1 unit)*
$56.88
(exc. GST)
$62.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.88 |
*price indicative
- RS Stock No.:
- 271-9935
- Mfr. Part No.:
- 3RH19212KA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Switch Block | |
| Normal State Configuration | 2 NC | |
| Series | 3RH19 | |
| Mount Type | Snap-On | |
| Terminal Type | Spring Loaded | |
| Mechanical Durability | 10000000Cycles | |
| Rated Insulation Voltage Ui | 500V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC 60947-4-1, EAC, CE, UKCA, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Switch Block | ||
Normal State Configuration 2 NC | ||
Series 3RH19 | ||
Mount Type Snap-On | ||
Terminal Type Spring Loaded | ||
Mechanical Durability 10000000Cycles | ||
Rated Insulation Voltage Ui 500V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC 60947-4-1, EAC, CE, UKCA, IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens auxiliary switch for snapping onto the front suitable for contactor relay and power contactor.
Protection class on the front IP20
General product approval EAC
- RS Stock No. 2719934
- Mfr. Part No. 3RH19211KA02
Each
$56.88
- RS Stock No. 2719938
- Mfr. Part No. 3RH29111MA02
Each
$54.14
- RS Stock No. 2719941
- Mfr. Part No. 3RH29112XA200MA0
Each
$47.03
- RS Stock No. 2719936
- Mfr. Part No. 3RH19212KA20
Each
$56.88
Related links
- Siemens Auxiliary Switch Block 2 NC Snap-On 690V ac
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH29111MA02
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH19211KA02
- Siemens Auxiliary Switch Block 2 NC DIN Rail, 5ST3012-2
- Siemens Auxiliary Switch Block 2 NO/2 NC Snap-On, 3RH29111YA210MA0
- Siemens Auxiliary Switch Block 2 NO Snap-On, 3RH29112XA200MA0
- Siemens Auxiliary Switch Block 2 NO Snap-On, 3RH19212KA20
- Siemens Auxiliary Switch Block 1 NO/1 NC Snap-On, 3RH29162DA11












