Schneider Electric Auxiliary Contact Block, 2 Contact, 2 NC, LADN, Front, 10 A, 690V, LADN026

Subtotal (1 unit)*

$39.28

(exc. GST)

$43.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.28

*price indicative

RS Stock No.:
256-4222
Mfr. Part No.:
LADN026
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NC

Series

LADN

Mount Type

Front

Contact Current

10A

Terminal Type

Ring Cable Lug

Contact Voltage

690V

Minimum Operating Temperature

-5°C

Operational Current Ie

6A

Mechanical Durability

30Mcycles

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 No 60947-5-1, UL 60947-5-1, GB/T 14048.5, EN/IEC 60947-5-1

COO (Country of Origin):
CZ

Schneider Electric LADN026


TeSys Deca instantaneous auxiliary contact block, for contactors LC1D, LC1F. It provides 2NC contacts (NC mirror certified) rated up to 10A 690V AC, connection by ring lugs screw terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC), Green Premium compliant (RoHS/REACh).

The Schneider Electric instantaneous auxiliary contact block for contactors with front mounting and has lugs-ring terminals.

2 pole

Green Premium compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy