Socomec Auxiliary Contact, 4 Contact, NO/NC, SIDER, DIN Rail, 500 A, 39990044

Subtotal (1 unit)*

$846.85

(exc. GST)

$931.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$846.85

*price indicative

RS Stock No.:
252-3552
Mfr. Part No.:
39990044
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

NO/NC

Series

SIDER

Contact Current

500A

Mount Type

DIN Rail

Standards/Approvals

RoHS

The Socomec product is S type auxiliary contacts for signalisation used with SIDER load break switches. It is used for signalling of positions 0 and I of the switches.

NO & NC contact

Connection to the control circuit by terminals with a max cross section of 10 mm square

Current rating of 125 to 500 A

Related links