Siemens Auxiliary Contact, 2 Contact, 2 NC, 5ST3, 12V, 5ST3031-0XX01

Subtotal (1 unit)*

$164.91

(exc. GST)

$181.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.91

*price indicative

RS Stock No.:
225-8646
Mfr. Part No.:
5ST3031-0XX01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 NC

Series

5ST3

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage

12V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
IN
The Siemens SENTRON series shunt trip for MCB has 2NC contacts. It has width of 18mm, height of 90mm and depth of 70mm.

Rated operational voltage of 12VAC/VDC

IP20 rated

Operating temperature ranges between -25°C and 55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy