Siemens Auxiliary Contact, 2 Contact, 2 NC, 5ST3, 5ST3022-0HG
- RS Stock No.:
- 328-495
- Mfr. Part No.:
- 5ST3022-0HG
- Brand:
- Siemens
Subtotal (1 unit)*
$113.47
(exc. GST)
$124.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.47 |
*price indicative
- RS Stock No.:
- 328-495
- Mfr. Part No.:
- 5ST3022-0HG
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NC | |
| Series | 5ST3 | |
| Terminal Type | Screw | |
| Rated Insulation Voltage Ui | 440V | |
| Standards/Approvals | UL, UKCA, IEC/EN62019, UL489, EAC, VDE, RoHS, CE, IEC/EN60947-5-1, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NC | ||
Series 5ST3 | ||
Terminal Type Screw | ||
Rated Insulation Voltage Ui 440V | ||
Standards/Approvals UL, UKCA, IEC/EN62019, UL489, EAC, VDE, RoHS, CE, IEC/EN60947-5-1, CCC | ||
- COO (Country of Origin):
- IN
The Siemens Fault Signal contact accessory designed for integration with miniature circuit breakers compliant with UL standards. It enabling the monitoring of circuit breaker status by signalling when the breaker has tripped due to a fault condition.
IP20 protection
cross section ranges from 0.5mm sq to 2.5 mm sq
1 fault signal contact
Related links
- Siemens Auxiliary Contact 2 NC DIN Rail, 5ST3012-0HG
- Siemens Auxiliary Contact 1 NO/1 NC DIN Rail 5ST3010-0HG
- Siemens Auxiliary Contact 2 NC DIN Rail 230V ac, 5ST3012
- Siemens Auxiliary Contact 2 NC 12V, 5ST3031-0XX01
- Siemens Auxiliary Contact 2 NC DIN Rail, 5ST3015-2
- Siemens Auxiliary Contact 2 NC 30V, 5ST3015
- Siemens Fault Signalling 2 NC DIN Rail, 5ST3022-2
- Siemens Auxiliary Contact 2 NO 440V, 5ST3011-0HG
