Siemens Auxiliary Switch Block, 2 Contact, 1 NO/1 NC, 3LD, Front, 3LD9340-6B

Subtotal (1 unit)*

$71.57

(exc. GST)

$78.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.57

*price indicative

RS Stock No.:
212-5835
Mfr. Part No.:
3LD9340-6B
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Switch Block

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

3LD

Mount Type

Front

Pole and Throw Configuration

DPST

Mounting Location

Front Side

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SENTRON series 3LD Auxiliary switch is a Accessories for Load disconnector 3LD3.

1 NO + 1 NC contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy