Siemens Auxiliary Switch Block, 2 Contact, 1 NO/1 NC, 3KD, Side, 3 A, 3KD9003-4

Subtotal (1 unit)*

$71.18

(exc. GST)

$78.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.18

*price indicative

RS Stock No.:
143-870
Mfr. Part No.:
3KD9003-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

2

Product Type

Auxiliary Switch Block

Normal State Configuration

1 NO/1 NC

Series

3KD

Contact Current

3A

Mount Type

Side

Terminal Type

Box

Operational Current Ie

3A

Standards/Approvals

CCC EAC

COO (Country of Origin):
DE
The Siemens Auxiliary switch having contacts which is 1NO + 1NC. It is used without connecting cable. It is accessory for 3KD0.

Box terminal

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy