Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 3TY7, Snap-On, 10 A, 690V, 3TY7561-1KA00
- RS Stock No.:
- 203-3930
- Mfr. Part No.:
- 3TY7561-1KA00
- Brand:
- Siemens
Subtotal (1 unit)*
$162.80
(exc. GST)
$179.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.80 |
*price indicative
- RS Stock No.:
- 203-3930
- Mfr. Part No.:
- 3TY7561-1KA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3TY7 | |
| Contact Current | 10A | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 690V | |
| Mounting Location | Right Side, Left Side | |
| Mechanical Durability | 10Mcycles | |
| Operational Current Ie | 10A | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3TY7 | ||
Contact Current 10A | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 690V | ||
Mounting Location Right Side, Left Side | ||
Mechanical Durability 10Mcycles | ||
Operational Current Ie 10A | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Siemens auxiliary switch for contactor used screw type of terminal and snap-on mounting type. It is mounting on the left or on the right. It is suitable use for contactor relay and power contactor. It used 10A of auxiliary current.
Ambient temperature is -25 °C to 55°C
Its height is 70mm
Related links
- Siemens Auxiliary Switch Block 1 NO/1 NC Snap-On 24V ac, 3TY7561-1AA00
- Siemens Auxiliary Switch Block 1 NO/1 NC Snap-On 690V, 3TY7561-1EA00
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V, 3RH2921-2DA11
- Siemens Auxiliary Contact 1 NO/1 NC 3TC4 10 A 3TY6501-1AA00
- Siemens Auxiliary Contact 1 NO/1 NC Snap 690V ac, 3RH2921-1DA11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V, 3TY6561-1A
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V ac, 3RH2911-2FB11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 690V ac, 3RH2911-1HA11
