ABB Auxiliary Contact Block, XT2 4 CO, 250V, 1SDA066434R1
- RS Stock No.:
- 192-0816
- Mfr. Part No.:
- 1SDA066434R1
- Brand:
- ABB
Subtotal (1 unit)*
$778.36
(exc. GST)
$856.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $778.36 |
*price indicative
- RS Stock No.:
- 192-0816
- Mfr. Part No.:
- 1SDA066434R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact Block | |
| Contact Configuration | 4 CO | |
| Series | XT2 | |
| Voltage | 250V | |
| For Use With | SACE Tmax XT | |
| Standards/Approvals | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact Block | ||
Contact Configuration 4 CO | ||
Series XT2 | ||
Voltage 250V | ||
For Use With SACE Tmax XT | ||
Standards/Approvals IEC 60947-2 | ||
- COO (Country of Origin):
- IT
ABB XT2 Series Auxiliary Contact Block, 4 CO Contact Configuration, 250V Voltage - 1SDA066434R1
This auxiliary contact Block provides additional switching contacts to extend the control capabilities of compatible circuit-breakers within industrial electrical installations. It is designed to mount alongside a matching breaker to deliver supplementary changeover contacts for signalling and interlock functions in motor control and protection schemes.
Features and Benefits:
• Four changeover contacts deliver expanded signalling capability
• Rated for operation at 250V to Interface with control circuits
• Conforms to IEC 60947-2 for standardised operational characteristics
• Compatible with SACE Tmax XT breakers to enable accessory integration
• Compact contact configuration minimises panel space impact
• Rated for operation at 250V to Interface with control circuits
• Conforms to IEC 60947-2 for standardised operational characteristics
• Compatible with SACE Tmax XT breakers to enable accessory integration
• Compact contact configuration minimises panel space impact
Applications
• Suitable for indicator lamp switching in distribution boards
• Ideal for remote trip and alarm signalling in motor control centres
• Used with SACE Tmax XT breakers for auxiliary interlock functions
• Can be used for status feedback to PLCs and control systems
• Ideal for remote trip and alarm signalling in motor control centres
• Used with SACE Tmax XT breakers for auxiliary interlock functions
• Can be used for status feedback to PLCs and control systems
How many switching elements does it provide and why does that matter?
It provides four changeover contacts, allowing separate normally open and normally closed circuits for multiple signalling or interlock requirements.
Which supply voltages can it directly Interface with for control purposes?
The device is rated for use at 250V, making it suitable for common AC control circuits and signalling voltages.
What standard governs its electrical and mechanical performance characteristics?
Its design adheres to IEC 60947-2, ensuring consistency with recognised requirements for auxiliary switching devices used with circuit-breakers.
With which breaker family is it intended to be used and what does that enable?
It is intended for use with SACE Tmax XT breakers, enabling accessory-level expansion of breaker functionality such as status indication and control interlocks.
Related links
- ABB Auxiliary Contact Block 250V, 1SDA066431R1
- ABB Auxiliary Contact Block 250V, 1SDA066429R1
- ABB Auxiliary Contact Block 250V, 1SDA066438R1
- ABB Auxiliary Contact Block 1 NC Front 690V, 1SBN010010R1001
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010042R1031
- ABB Auxiliary Contact Block 2 NC/2 NO Front 690V, 1SBN010042R1122
- ABB Auxiliary Contact Block 2 NC/2 NO Front 690V, 1SBN010140R1222
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010040R1331